
1438808-2 | |
|---|---|
DigiKey Part Number | A127966CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1438808-2 |
Description | CONN PIN CONTACT CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Last Time Buy | |
Cable Group | RG-59, 62, 71 | |
Center Conductor Diameter | 0.020" (0.51mm) | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |

