
2098380-3 | |
|---|---|
DigiKey Part Number | 2098380-3-ND |
Manufacturer | |
Manufacturer Product Number | 2098380-3 |
Description | 20 POS HYBRID UNSEALED CAP KY- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 440 | €0.39095 | €5,254.37 |
| Unit Price without VAT: | €0.39095 |
|---|---|
| Unit Price with VAT: | €0.49064 |

