
1410992-3 | |
|---|---|
DigiKey Part Number | A99167-ND |
Manufacturer | |
Manufacturer Product Number | 1410992-3 |
Description | CONN RCPT VITA46 63POS PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 63 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Center |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Center | |
Number of Positions | 63 | |
Number of Positions Loaded | - | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 15 (7 filled) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | €15.57585 | €4,236.63 |
| Unit Price without VAT: | €15.57585 |
|---|---|
| Unit Price with VAT: | €19.54769 |

