Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963783-2

DigiKey Part Number
1963783-2-ND
Manufacturer
Manufacturer Product Number
1963783-2
Description
QSFP DOUBLE SAN HEATSINK 6.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Heat Sink QSFP-DD (Double Density) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Pin Fins
Length
1.801" (45.74mm)
Width
0.738" (18.75mm)
Diameter
-
Fin Height
0.256" (6.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 320€8.48178€11,195.95
Unit Price without VAT:€8.48178
Unit Price with VAT:€10.64463