TPCC8A01-H(TE12LQM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14 175
Unit Price: €1.15000
Datasheet

Similar


Texas Instruments
In Stock: 23 643
Unit Price: €0.75000
Datasheet

Similar


Texas Instruments
In Stock: 4 560
Unit Price: €0.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20 972
Unit Price: €0.54000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 577
Unit Price: €0.43000
Datasheet
TPCC8105,L1Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCC8A01-H(TE12LQM

DigiKey Part Number
TPCC8A01-H(TE12LQMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPCC8A01-H(TE12LQM
Description
MOSFET N-CH 30V 21A 8TSON
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.9mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes