
1374104-3 | |
|---|---|
DigiKey Part Number | 1374104-3-ND |
Manufacturer | |
Manufacturer Product Number | 1374104-3 |
Description | DUMMY PLUG FOR LIGHTRAY MPX CONN |
Customer Reference | |
Detailed Description | Connector Dummy Plug For LIGHTRAY MPX Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Dummy Plug | |
For Use With/Related Products | LIGHTRAY MPX Connectors | |
Specifications | Singlemode | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

