
1339374-1 | |
---|---|
DigiKey Part Number | 1339374-1-ND |
Manufacturer | |
Manufacturer Product Number | 1339374-1 |
Description | CONN WIRE IDC 4P 22-26AWG PCB RA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair) Position Individual Wires Connector Black IDC 22-26 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1339374-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 (2 Pair) | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Features | Double Entry | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 800 | €2.48417 | €11,924.02 |
Unit Price without VAT: | €2.48417 |
---|---|
Unit Price with VAT: | €3.11763 |