
1326032-1 | |
|---|---|
DigiKey Part Number | A127899TR-ND - Tape & Reel (TR) A127899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1326032-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1326032-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.35500 | €3.55 |
| 25 | €0.33240 | €8.31 |
| 50 | €0.31660 | €15.83 |
| 100 | €0.30150 | €30.15 |
| 250 | €0.28256 | €70.64 |
| 500 | €0.26904 | €134.52 |
| 1 000 | €0.25619 | €256.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24182 | €725.46 |
| 6 000 | €0.23028 | €1,381.68 |
| 9 000 | €0.22379 | €2,014.11 |
| 15 000 | €0.21587 | €3,238.05 |
| 21 000 | €0.21081 | €4,427.01 |
| 30 000 | €0.20557 | €6,167.10 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |


