

1318109-1 | |
---|---|
DigiKey Part Number | A29322TR-ND - Tape & Reel (TR) A29322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318109-1 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318109-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.25000 | €0.25 |
10 | €0.20800 | €2.08 |
25 | €0.19520 | €4.88 |
50 | €0.18600 | €9.30 |
100 | €0.17700 | €17.70 |
250 | €0.16592 | €41.48 |
500 | €0.15798 | €78.99 |
1 000 | €0.15044 | €150.44 |
2 500 | €0.14101 | €352.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
9 000 | €0.10950 | €985.50 |
18 000 | €0.10428 | €1,877.04 |
27 000 | €0.10297 | €2,780.19 |
Unit Price without VAT: | €0.25000 |
---|---|
Unit Price with VAT: | €0.31375 |