
1241170-7 | |
|---|---|
DigiKey Part Number | A118222-ND |
Manufacturer | |
Manufacturer Product Number | 1241170-7 |
Description | CONN RCPT 7POS IDC TIN |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1241170-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Blade Pin | |
Number of Positions | 7 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Dual Wire Exit | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |


