
1217716-1 | |
|---|---|
DigiKey Part Number | 1217716-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217716-1 |
Description | CONTACT 187 BLADE 20-16 TPBR |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.455" (11.56mm) | |
Length - Overall | 1.020" (25.91mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.123" (3.12mm) | |
Base Product Number |

