Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375792-3

DigiKey Part Number
1375792-3-ND
Manufacturer
Manufacturer Product Number
1375792-3
Description
CONN NON-STKTHRU PC/104 104P PCB
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
104 Connector Non-Stackthrough, Keyed (PC/104) Through Hole Black PC/104
Datasheet
 Datasheet
EDA/CAD Models
1375792-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Non-Stackthrough, Keyed (PC/104)
Connector Style
PC/104
Number of Positions
104
Number of Positions Loaded
102
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Screwlocks (4)
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105€32.64448€3,427.67
Manufacturers Standard Package
Unit Price without VAT:€32.64448
Unit Price with VAT:€40.96882