
1217460-1 | |
|---|---|
DigiKey Part Number | 1217460-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217460-1 |
Description | CONN MAG TERM 25-27AWG TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 25-27 AWG Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | Tab | |
Wire Gauge | 25-27 AWG | |
Features | Offset, Left | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | €0.10788 | €32,364.00 |
| Unit Price without VAT: | €0.10788 |
|---|---|
| Unit Price with VAT: | €0.13539 |

