
1217422-1 | |
---|---|
DigiKey Part Number | 1217422-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217422-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm), 0.250" (6.35mm) | |
Tab Thickness | 0.025" (0.64mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.510" (12.95mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |