
1217211-2 | |
---|---|
DigiKey Part Number | 1217211-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217211-2 |
Description | CONN MAG TERM 20-23.5AWG TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20-23.5 AWG Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1217211-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Tab/Terminal, Combination | |
Size | 2 | |
Termination | Tab | |
Wire Gauge | 20-23.5 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 000 | €0.10942 | €10,504.32 |
Unit Price without VAT: | €0.10942 |
---|---|
Unit Price with VAT: | €0.13732 |