cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217106-1

DigiKey Part Number
1217106-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1217106-1
Description
CONN RING FLAT 10-12AWG CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector Flat Sided 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Flat Sided
Stud/Tab Size
-
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.240" (6.10mm)
Length - Overall
0.659" (16.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.