
1123375-3 | |
|---|---|
DigiKey Part Number | 17-1123375-3-ND |
Manufacturer | |
Manufacturer Product Number | 1123375-3 |
Description | 040 MLC PLUG HSG ASSY 16P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Brown 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1123375-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.05232 | €1,578.48 |
| Unit Price without VAT: | €1.05232 |
|---|---|
| Unit Price with VAT: | €1.32066 |

