
1055262-1 | |
---|---|
DigiKey Part Number | 1055262-1-ND |
Manufacturer | |
Manufacturer Product Number | 1055262-1 |
Description | CONN HERMETIC SEAL SUB-ASSY |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Iron Nickel Alloy | |
Center Contact Finish | Gold | |
Base Product Number |