
8-34105-1 | |
|---|---|
DigiKey Part Number | 8-34105-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-34105-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-34105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.449" (11.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.39600 | €3.96 |
| 25 | €0.37120 | €9.28 |
| 50 | €0.35340 | €17.67 |
| 100 | €0.33650 | €33.65 |
| 300 | €0.31137 | €93.41 |
| 500 | €0.30034 | €150.17 |
| 1 000 | €0.28598 | €285.98 |
| 2 500 | €0.26807 | €670.17 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |






