Image for 1-968876-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968876-3

DigiKey Part Number
1-968876-3-ND
Manufacturer
Manufacturer Product Number
1-968876-3
Description
CONN SOCKET 14-16AWG CRIMP SILVR
Customer Reference
Detailed Description
Socket Contact Silver 14-16 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Silver
Contact Finish Thickness
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.