
1-936429-2 | |
|---|---|
DigiKey Part Number | 17-1-936429-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-936429-2 |
Description | HYBRID 42P CAP ASSY BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-936429-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 5 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567 | €1.83243 | €1,038.99 |
| Unit Price without VAT: | €1.83243 |
|---|---|
| Unit Price with VAT: | €2.29970 |

