Pin Contact 17-20 AWG Size 2.5mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-929967-0

DigiKey Part Number
1-929967-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-929967-0
Description
CONTACT PIN 17-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact 17-20 AWG Size 2.5mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1-929967-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power, Stamped
Contact Type
Pin
Contact Size
2.5mm
Wire Gauge or Range - AWG
17-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Tin
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.