
1-929939-1 | |
|---|---|
DigiKey Part Number | 17-1-929939-1TR-ND - Tape & Reel (TR) 17-1-929939-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-929939-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-929939-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.42400 | €4.24 |
| 25 | €0.39720 | €9.93 |
| 50 | €0.37820 | €18.91 |
| 100 | €0.36000 | €36.00 |
| 250 | €0.33748 | €84.37 |
| 500 | €0.32134 | €160.67 |
| 1 000 | €0.30600 | €306.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | €0.27874 | €1,045.27 |
| 7 500 | €0.26544 | €1,990.80 |
| 11 250 | €0.25796 | €2,902.05 |
| 18 750 | €0.24883 | €4,665.56 |
| 26 250 | €0.24300 | €6,378.75 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |



