
1-917572-2 | |
|---|---|
DigiKey Part Number | A136930-ND |
Manufacturer | |
Manufacturer Product Number | 1-917572-2 |
Description | CONN PLUG HSG 12POS 1.50MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-917572-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €1.65976 | €13,278.08 |
| Unit Price without VAT: | €1.65976 |
|---|---|
| Unit Price with VAT: | €2.08300 |











