
1-85111-2 | |
|---|---|
DigiKey Part Number | 1-85111-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-85111-2 |
Description | CONN PLUG HSG 13POS 3.50MM |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-85111-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Sold Separately | |
Base Product Number |

