
1-830613-5 | |
|---|---|
DigiKey Part Number | 1-830613-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-830613-5 |
Description | LGH-1/2L PLG TO CBL 16AWG 16.50" |
Customer Reference | |
Detailed Description | 16 AWG LGH-1/2L Plug to Cable (Round) Unshielded 16.50" (419.100mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-830613-5 Models |
Category | Barrel Depth 0.89" (22.61mm) |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color - Cap Green |
Connector Type LGH-1/2L Plug to Cable (Round) | Color - Wire White |
Length 16.50" (419.100mm) | Material - Cap Polyester, Glass Filled |
Voltage 15 kV | Base Product Number |

