Similar

1-822473-7 | |
|---|---|
DigiKey Part Number | A112856-ND |
Manufacturer | |
Manufacturer Product Number | 1-822473-7 |
Description | CONN SOCKET PLCC 84POS TIN |
Customer Reference | |
Detailed Description | 84 (4 x 21) Pos PLCC Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-822473-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 84 (4 x 21) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Resistance | - | |
Base Product Number |


