
1-66584-0 | |
|---|---|
DigiKey Part Number | A100873TR-ND - Tape & Reel (TR) A100873CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-66584-0 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66584-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.97600 | €9.76 |
| 25 | €0.91400 | €22.85 |
| 50 | €0.87040 | €43.52 |
| 100 | €0.82890 | €82.89 |
| 250 | €0.77696 | €194.24 |
| 500 | €0.73986 | €369.93 |
| 1 000 | €0.70454 | €704.54 |
| 2 500 | €0.68277 | €1,706.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.64152 | €3,207.60 |
| 10 000 | €0.61093 | €6,109.30 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.44325 |


