
1674154-1 | |
|---|---|
DigiKey Part Number | A107784-ND |
Manufacturer | |
Manufacturer Product Number | 1674154-1 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1674154-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Features Board Guide, Shutter |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.217" (5.50mm) |
Number of Positions 84 (80 + 4 Power) | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €19.79652 | €11,877.91 |
| Unit Price without VAT: | €19.79652 |
|---|---|
| Unit Price with VAT: | €24.84463 |

