
1-569477-1 | |
|---|---|
DigiKey Part Number | 1-569477-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-569477-1 |
Description | CONN PLUG 1POS IDC TIN-LEAD |
Customer Reference | |
Detailed Description | 1 Position Rectangular Plug Connector IDC, 110 Block Tin-Lead |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC, 110 Block |
Packaging Bag | Contact Finish Tin-Lead |
Part Status Obsolete | Contact Finish Thickness 150.0µin (3.81µm) |
Connector Type Plug | Color Ivory |
Number of Positions 1 | Base Product Number |
Number of Rows 1 |

