Image for 1-5120530-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5120530-2

DigiKey Part Number
17-1-5120530-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5120530-2
Description
1FHR,84,50A/S,N,C,S13
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-5120530-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Number of Positions
84
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Guide
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
13mm
Height Above Board
0.331" (8.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€10.44846€8,358.77
Unit Price without VAT:€10.44846
Unit Price with VAT:€13.11282