Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-1478035-0 | |
|---|---|
DigiKey Part Number | 6-1478035-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1478035-0 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413631-1 | TE Connectivity AMP Connectors | 2 113 | A24536-ND | €8.50000 | Parametric Equivalent |
| 5413631-1 | TE Connectivity AMP Connectors | 838 | A32270-ND | €8.03000 | Parametric Equivalent |
| 5414373-1 | TE Connectivity AMP Connectors | 1 668 | A32274-ND | €4.73000 | Parametric Equivalent |
| 0731714230 | Molex | 0 | 900-0731714230-ND | €1.73822 | Parametric Equivalent |
| 112659 | Amphenol RF | 23 | 115-112659-ND | €14.23000 | Parametric Equivalent |












