cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-293616-1

DigiKey Part Number
1-293616-1-ND
Manufacturer
Manufacturer Product Number
1-293616-1
Description
PIN HSG FREE HANGING M-LINE 5 PO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire or Board Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-293616-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire or Board
Connector Type
Receptacle Housing for Pin Contact
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Black
Wire Gauge
-
Contact Material
-
Contact Finish
-
Housing Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
20A
Ingress Protection
IP20
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€0.82482€8,248.20
Unit Price without VAT:€0.82482
Unit Price with VAT:€1.03515