
1-282086-7 | |
---|---|
DigiKey Part Number | 1-282086-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-282086-7 |
Description | CONN RCPT 1POS IDC TIN |
Customer Reference | |
Detailed Description | 1 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-282086-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.20400 | €2.04 |
25 | €0.19200 | €4.80 |
50 | €0.18260 | €9.13 |
100 | €0.17380 | €17.38 |
250 | €0.16288 | €40.72 |
500 | €0.15510 | €77.55 |
1 000 | €0.14769 | €147.69 |
2 500 | €0.13843 | €346.07 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |