


1-2492144-0 | |
|---|---|
DigiKey Part Number | 17-1-2492144-0CT-ND - Cut Tape (CT) 17-1-2492144-0DKR-ND - Digi-Reel® 17-1-2492144-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492144-0 |
Description | 0.5 PITCH, ZIF, VERTICAL, SMT, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492144-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 2 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Locking Feature Slide Lock | Mating Cycles 15 |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65100 | €6.51 |
| 100 | €0.55290 | €55.29 |
| 500 | €0.49350 | €246.75 |
| 1 000 | €0.46993 | €469.93 |
| 5 000 | €0.43845 | €2,192.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47933 | €479.33 |
| 2 000 | €0.45645 | €912.90 |
| 3 000 | €0.44358 | €1,330.74 |
| 5 000 | €0.42788 | €2,139.40 |
| 7 000 | €0.41785 | €2,924.95 |
| 10 000 | €0.40747 | €4,074.70 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |


