Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2430788-2 | |
|---|---|
DigiKey Part Number | 17-1-2430788-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2430788-2 |
Description | 5.0 POWER KEY WTW CAP HSG, 6P VI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2430788-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Violet | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.62561 | €875.85 |
| Unit Price without VAT: | €0.62561 |
|---|---|
| Unit Price with VAT: | €0.78514 |




