Connector Header Through Hole 12 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2348454-6

DigiKey Part Number
17-1-2348454-6-ND
Manufacturer
Manufacturer Product Number
1-2348454-6
Description
DYNAMIC 1200D HDR ASSY V 12PX BL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2348454-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Insulation Height
0.490" (12.44mm)
Series
Contact Shape
Rectangular
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Features
Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 300€1.68788€2,194.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.68788
Unit Price with VAT:€2.11829