
1-2333134-0 | |
|---|---|
DigiKey Part Number | 17-1-2333134-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2333134-0 |
Description | DYNAMIC 1100D REC HSG X 40P BLAC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.55400 | €15.54 |
| 25 | €1.45600 | €36.40 |
| 50 | €1.38640 | €69.32 |
| 200 | €1.25705 | €251.41 |
| 400 | €1.19708 | €478.83 |
| 600 | €1.16330 | €697.98 |
| 1 000 | €1.12213 | €1,122.13 |
| 2 600 | €1.04902 | €2,727.45 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.29665 |



