
1-2316103-6 | |
|---|---|
DigiKey Part Number | 17-1-2316103-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316103-6 |
Description | 16P,2MM,REC,HSG,SR,CRIMP,LCK RAM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316103-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.84000 | €0.84 |
| 10 | €0.71600 | €7.16 |
| 25 | €0.67040 | €16.76 |
| 50 | €0.63820 | €31.91 |
| 100 | €0.60770 | €60.77 |
| 300 | €0.56233 | €168.70 |
| 500 | €0.54240 | €271.20 |
| 1 000 | €0.51650 | €516.50 |
| 2 500 | €0.48416 | €1,210.40 |
| Unit Price without VAT: | €0.84000 |
|---|---|
| Unit Price with VAT: | €1.05420 |

