
1-2289129-3 | |
|---|---|
DigiKey Part Number | 17-1-2289129-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2289129-3 |
Description | ZQSFP+ CAGE& CONN 2X2, EMI SPRIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type ZQSFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €55.57778 | €1,500.60 |
| Unit Price without VAT: | €55.57778 |
|---|---|
| Unit Price with VAT: | €69.75011 |

