
1-2273110-1 | |
|---|---|
DigiKey Part Number | A134828-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273110-1 |
Description | CIRC CBL 3POS RCPT TO PLUG 0.98' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273110-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | AA | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.98' (300.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.22000 | €13.22 |
| 10 | €11.22800 | €112.28 |
| 25 | €10.52520 | €263.13 |
| 50 | €10.02280 | €501.14 |
| 100 | €9.54450 | €954.45 |
| 250 | €8.94732 | €2,236.83 |
| 500 | €8.52074 | €4,260.37 |
| 1 000 | €8.11458 | €8,114.58 |
| Unit Price without VAT: | €13.22000 |
|---|---|
| Unit Price with VAT: | €16.59110 |


