
1-2271457-6 | |
|---|---|
DigiKey Part Number | A125798-ND |
Manufacturer | |
Manufacturer Product Number | 1-2271457-6 |
Description | CONN HEADER R/A 6POS 7.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2271457-6 Models |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.472" (12.00mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Tab | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 14.5A |
Style | Voltage Rating 600VAC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €2.56110 | €12,805.50 |
| Unit Price without VAT: | €2.56110 |
|---|---|
| Unit Price with VAT: | €3.21418 |

