1-221185-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 7 482
Unit Price: €3.35000
Datasheet
Image for 1-221185-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-221185-1

DigiKey Part Number
1-221185-1-ND
Manufacturer
Manufacturer Product Number
1-221185-1
Description
CONN BNC PLUG STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59A, 59B
Fastening Type
Bayonet Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyethylene (PE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.15dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes