1-215079-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-215079-4
1-215079-4
1-215079-4

1-215079-4

DigiKey Part Number
A110871TR-ND - Tape & Reel (TR)
A110871CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-215079-4
Description
CONN RCPT 14POS 0.1 TIN PCB
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
1-215079-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 464
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.06000€1.06
10€0.90600€9.06
100€0.76980€76.98
500€0.68712€343.56
1 000€0.65431€654.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.58268€1,456.70
5 000€0.55489€2,774.45
7 500€0.53925€4,044.38
12 500€0.52019€6,502.38
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.33030