
1-211992-2 | |
|---|---|
DigiKey Part Number | 1-211992-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-211992-2 |
Description | ARINC 150/150/100/150/150/100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Receptacle Connector Arinc 150/150/100/150/150/100 |
Datasheet | Datasheet |
EDA/CAD Models | 1-211992-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | A | |
Shell Size | 3 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 100 | |
Cavity D | 150 | |
Cavity E | 150 | |
Cavity F | 100 | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Cinch Nuts (6-32), Front Release | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €390.61400 | €19,530.70 |
| Unit Price without VAT: | €390.61400 |
|---|---|
| Unit Price with VAT: | €490.22057 |

