
1-2109452-3 | |
|---|---|
DigiKey Part Number | 17-1-2109452-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2109452-3 |
Description | 050/110 48P PLUG ASSY CODE B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Housing for Female Insert Gray 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2109452-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | €1.33092 | €391.29 |
| Unit Price without VAT: | €1.33092 |
|---|---|
| Unit Price with VAT: | €1.67030 |


