1 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2106489-1

DigiKey Part Number
A100381TR-ND - Tape & Reel (TR)
A100381CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2106489-1
Description
CONN WIRE IDC 1POS 20AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Position Individual Wires Connector Natural IDC 20 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-2106489-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
1
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Cable Termination
IDC
Wire Gauge
20 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.55700€5.57
25€0.52200€13.05
50€0.49660€24.83
100€0.47300€47.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€0.44157€154.55
700€0.42049€294.34
1 050€0.40863€429.06
1 750€0.39415€689.76
2 450€0.38491€943.03
3 500€0.37534€1,313.69
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575