
1-2040016-2 | |
|---|---|
DigiKey Part Number | 17-1-2040016-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2040016-2 |
Description | DYNAMIC D4200 TAB CONT S LONG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-2040016-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | €0.70042 | €22,413.44 |
| Unit Price without VAT: | €0.70042 |
|---|---|
| Unit Price with VAT: | €0.87903 |

