1-201328-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 6 578
Unit Price: €5.73000
Datasheet
Socket Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-201328-4

DigiKey Part Number
1-201328-4-ND
Manufacturer
Manufacturer Product Number
1-201328-4
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes