
1-2008683-1 | |
|---|---|
DigiKey Part Number | 1-2008683-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2008683-1 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-2008683-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | Low Insertion Force (LIF) | |
Housing Color | Black | |
Wire Gauge | 18 AWG, 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |

